LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM10-48.000MHZ-R40-1-E10-T product image
Images for reference only

ABRACON ABM10-48.000MHZ-R40-1-E10-TRoHS

Manufacturer
MPN
ABM10-48.000MHZ-R40-1-E10-T
LCSC Part #
C5548521
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 48MHz ±10ppm 10pF 40Ω SMD2520-4P
Datasheetpdf iconABRACON ABM10-48.000MHZ-R40-1-E10-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.738$ 0.74
200+$ 0.2955$ 59.10
500+$ 0.2849$ 142.45
1,000+$ 0.2804$ 280.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 2.5×2.0×0.5mm ultra miniature package
  • Suitable for RoHS reflow profile
  • Tight stability available ±10ppm over -10 to +60°C
  • Seam sealed ceramic package assures high precision and reliability

Applications

AI Translation
  • Blue-tooth, Wireless applications
  • High density applications
  • Computers, Modems, Microprocessors
  • PCMCIA
  • Communication, Test equipment
  • Portable radios and MP3 players