LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS7M2-12.000MHZ-D2Y-T product image
  • ABLS7M2-12.000MHZ-D2Y-T thumbnail 1
  • ABLS7M2-12.000MHZ-D2Y-T thumbnail 2
  • ABLS7M2-12.000MHZ-D2Y-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABLS7M2-12.000MHZ-D2Y-TRoHS

Manufacturer
MPN
ABLS7M2-12.000MHZ-D2Y-T
LCSC Part #
C5548490
Packaging
HC-49S-SMD-Mini
Customer #
Key Attributes
CRYSTAL 12MHz 18pF SMD
Datasheetpdf iconABRACON ABLS7M2-12.000MHZ-D2Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5368$ 0.54
10+$ 0.4264$ 4.26
30+$ 0.3803$ 11.41
100+$ 0.3205$ 32.05
500+$ 0.2945$ 147.25
1,000+$ 0.2791$ 279.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD-Mini
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reduced footprint from ABLS (standard HC/49US package) by 50%
  • Low profile: 2.0mm max. height
  • Suitable for RoHS compliant fellow
  • Tight stability & extended temperature options
  • High reliability & Cost effective
  • Resistance welded metal package

Applications

AI Translation
  • Wireless Applications
  • Home electronics
  • Computers, modems, and communications
  • Microprocessors