LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS3-27.000MHZ-D4YF-T product image
Images for reference only

ABRACON ABLS3-27.000MHZ-D4YF-TRoHS

Manufacturer
MPN
ABLS3-27.000MHZ-D4YF-T
LCSC Part #
C5548484
Packaging
HC-49US
Customer #
Key Attributes
Crystal 27MHz ±30ppm 18pF 40Ω HC-49US
Datasheetpdf iconABRACON ABLS3-27.000MHZ-D4YF-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9047$ 0.90
200+$ 0.3607$ 72.14
500+$ 0.3486$ 174.30
1,000+$ 0.344$ 344.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49US
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece