LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-LR-25.000MHZ-D2Y-T product image
Images for reference only

ABRACON ABLS-LR-25.000MHZ-D2Y-TRoHS

Manufacturer
MPN
ABLS-LR-25.000MHZ-D2Y-T
LCSC Part #
C5548453
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 25MHz ±20ppm 18pF 10Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS-LR-25.000MHZ-D2Y-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.17$ 2.17
200+$ 0.8668$ 173.36
500+$ 0.838$ 419.00
1,000+$ 0.8229$ 822.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)10Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra-low ESR as low as 20Ω at 4MHz — 85% lower than typical SMD low-profile HC49S crystals
  • Low negative resistance (-R) IC design ensures high oscillation margin
  • High stability with automotive-grade temperature range options
  • Hermetically sealed with resistance welding

Applications

AI Translation
  • Low-frequency low negative resistance microcontroller design
  • Wide automotive applications
  • Industrial applications