Nexperia 74ALVC374BQ,115
| Manufacturer | |
| MPN | 74ALVC374BQ,115 |
| LCSC Part # | C554795 |
| Packaging | DHVQFN-20-EP(2.5x4.5) |
| Customer # | |
| Key Attributes | 1.65V~3.6V 8 1 2.5ns@3.3V,50pF DHVQFN-20-EP(2.5x4.5) Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20-EP(2.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | 8 | |
| Series | 74ALVC Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 200nA | |
| Setup Time | 800ps | |
| Hold Time | 700ps | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Digital logic circuits
- Data registers
- Clock control circuits
- Low-power applications
- Partial power-down mode operation
- Direct TTL-level interface
- Wide voltage range applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.727 | $ 0.73 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2671 | $ 267.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-20-EP(2.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Number of Bits per Element | 8 | |
| Series | 74ALVC Series | |
| Output Type | Tri-State | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 200nA | |
| Setup Time | 800ps | |
| Hold Time | 700ps | |
| Propagation Delay | 2.5ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Digital logic circuits
- Data registers
- Clock control circuits
- Low-power applications
- Partial power-down mode operation
- Direct TTL-level interface
- Wide voltage range applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

