Nexperia 74ALVC16245DGG,112
| Manufacturer | |
| Mfr. Part # | 74ALVC16245DGG,112 |
| LCSC Part # | C554768 |
| Package | TSSOP-48-6.2mm |
| Customer # | |
| Description | TTL-compatible CMOS 16 40uA 1.2V~3.6V 1 TSSOP-48-6.2mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-48-6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 975 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3405 | $ 0.34 |
10+ | $ 0.2688 | $ 2.69 |
30+ | $ 0.2381 | $ 7.14 |
100+ | $ 0.1998 | $ 19.98 |
500+ | $ 0.1828 | $ 91.40 |
975+ | $ 0.1725 | $ 168.19 |
Standard Packaging 975/Full
Reel | ||