American Opto Plus LED A501YG G/W
| Manufacturer | |
| MPN | A501YG G/W |
| LCSC Part # | C5547596 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Green 85mW 1 Common Anode 0.5 DIP-10 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 85mW | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.5 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 10mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A501YG G/W and C501YG G/W are single 7-segment displays with a height of 0.50 inch (12.70 mm). The device utilizes ultra-bright yellow-green LED dies made from AlGaInP on a transparent GaAs substrate. The display features a gray surface with white segments.
Features
AI Translation
- Digit height 0.50 in (12.70 mm)
- Low current operation
- Encapsulated package type
- Gray surface, white segments
- RoHS compliant, lead-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9107 | $ 0.91 |
| 200+ | $ 0.3637 | $ 72.74 |
| 500+ | $ 0.3516 | $ 175.80 |
| 1,000+ | $ 0.3455 | $ 345.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | DIP-10 | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 85mW | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.5 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 10mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A501YG G/W and C501YG G/W are single 7-segment displays with a height of 0.50 inch (12.70 mm). The device utilizes ultra-bright yellow-green LED dies made from AlGaInP on a transparent GaAs substrate. The display features a gray surface with white segments.
Features
AI Translation
- Digit height 0.50 in (12.70 mm)
- Low current operation
- Encapsulated package type
- Gray surface, white segments
- RoHS compliant, lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

