LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCV17APWJ product image
Images for reference only

Nexperia 74AHCV17APWJRoHS

Manufacturer
MPN
74AHCV17APWJ
LCSC Part #
C554730
Packaging
TSSOP-14
Customer #
Key Attributes
Hex buffer Schmitt trigger
Datasheetpdf iconNexperia 74AHCV17APWJ
In-Stock: 114
114 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5375$ 0.54
10+$ 0.4242$ 4.24
30+$ 0.3756$ 11.27
100+$ 0.3157$ 31.57
500+$ 0.2898$ 144.90
1,000+$ 0.2736$ 273.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-14
Input typeSchmitt trigger
Voltage - Supply1.8V~5.5V
Output Type-
Current - Output High(IOH)16mA
Series74AHCV
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)16mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation
Number of Elements1
Propagation Delay10.6ns@4.5V,50pF
Quiescent Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74AHCV17A is a hex buffer with Schmitt-trigger inputs, capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.8 V to 5.5 V
  • Typical tpd of 3.2 ns at 5 V
  • Typical VOL(p) < 0.8 V at VCC = 3.3 V, Tamb = 25 ℃
  • Typical VOH(v) > 2.3 V at VCC = 3.3 V, Tamb = 25 ℃
  • Supports mixed-mode voltage operation on all ports
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance exceeds 250 mA per JESD 78 Class II
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 3000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 2000 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃