LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AA-20.000MBNV-T product image
Images for reference only

TXC AA-20.000MBNV-TRoHS

Manufacturer
TXCAsian Brands
MPN
AA-20.000MBNV-T
LCSC Part #
C5547013
Packaging
SMD5032
Customer #
Key Attributes
Crystal 20MHz ±50ppm 8pF 50Ω SMD5032
Datasheetpdf iconTXC AA-20.000MBNV-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4803$ 0.48
200+$ 0.1917$ 38.34
500+$ 0.1853$ 92.65
1,000+$ 0.1821$ 182.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD5032
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact glass-sealed SMD crystal unit.
  • Wide operating temperature range.
  • Excellent performance and reliability in harsh environments.
  • Sealed glass contains lead compliant with RoHS Directive exemption requirements.