Nexperia 74AHCT573PW-Q100J
| Manufacturer | |
| MPN | 74AHCT573PW-Q100J |
| LCSC Part # | C554688 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 5.5ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Series | 74AHCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Setup Time | 3.5ns | |
| Number of Channels | 8 | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.5ns | |
| Quiescent Current (Iq) | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1924 | $ 0.19 |
| 10+ | $ 0.1557 | $ 1.56 |
| 30+ | $ 0.1399 | $ 4.20 |
| 100+ | $ 0.1203 | $ 12.03 |
| 500+ | $ 0.1115 | $ 55.75 |
| 1,000+ | $ 0.1063 | $ 106.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| Series | 74AHCT | |
| Logic Type | D Latch | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Setup Time | 3.5ns | |
| Number of Channels | 8 | |
| Hold Time | 1.5ns | |
| Propagation Delay | 5.5ns | |
| Quiescent Current (Iq) | 4uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

