LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT573BQ,115 product image
Images for reference only

Nexperia 74AHCT573BQ,115RoHS

Manufacturer
MPN
74AHCT573BQ,115
LCSC Part #
C554682
Packaging
DHVQFN-20(2.5x4.5)
Customer #
Key Attributes
Octal D-type transparent latch; 3-state
Datasheetpdf iconNexperia 74AHCT573BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6596$ 1.66
10+$ 1.4092$ 14.09
30+$ 1.2538$ 37.61
100+$ 1.0938$ 109.38
500+$ 1.0214$ 510.70
1,000+$ 0.9898$ 989.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerNexperia
PackagingDHVQFN-20(2.5x4.5)
Quiescent Current80uA
Series74AHCT
Logic TypeD Latch
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Output TypeTri-State
Setup Time3.5ns
Number of Channels8
Current - Output High(IOH)8mA
Hold Time1.5ns
Propagation Delay5.5ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC573; 74AHCT573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Common 3-state output enable input
  • Functionally identical to the 74AHC373; 74AHCT373
  • Input levels:
    • For 74AHC573: CMOS input level
    • For 74AHCT573: TTL input level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃