Nexperia 74AHCT2G08DP,125
| Manufacturer | |
| Mfr. Part # | 74AHCT2G08DP,125 |
| LCSC Part # | C554631 |
| Package | TSSOP-8-3.0mm |
| Customer # | |
| Key Attributes | Dual 2-input AND gate |
| Description | 40uA 10.5ns@5.0V,50pF 4.5V~5.5V TSSOP-8-3.0mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-8-3.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3943 | $ 0.39 |
10+ | $ 0.3897 | $ 3.90 |
30+ | $ 0.3866 | $ 11.60 |
100+ | $ 0.3835 | $ 38.35 |
Standard Packaging 3000/Full
Reel | ||