Nexperia 74AHCT1G79GV,125
| Manufacturer | |
| MPN | 74AHCT1G79GV,125 |
| LCSC Part # | C554588 |
| Packaging | SOT-753 |
| Customer # | |
| Key Attributes | Single D-type flip-flop; positive-edge trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SOT-753 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Series | 74AHCT Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 1uA | |
| Propagation Delay | 8ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G79; 74AHCT1G79 is a single positive-edge triggered D-type flip-flop. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels: For 74AHC1G79: CMOS level; For 74AHCT1G79: TTL level
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1485 | $ 0.74 |
| 50+ | $ 0.1454 | $ 7.27 |
| 150+ | $ 0.1433 | $ 21.50 |
| 500+ | $ 0.1412 | $ 70.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SOT-753 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Series | 74AHCT Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 1uA | |
| Propagation Delay | 8ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC1G79; 74AHCT1G79 is a single positive-edge triggered D-type flip-flop. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- Symmetrical output impedance
- Balanced propagation delays
- Input levels: For 74AHC1G79: CMOS level; For 74AHCT1G79: TTL level
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +125 °C
C554588 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

