Allsensing A02P23B7001
| Manufacturer | |
| MPN | A02P23B7001 |
| LCSC Part # | C5545246 |
| Packaging | - |
| Customer # | |
| Key Attributes | Carbon Monoxide Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Allsensing | |
| Packaging | - | |
| Type | Carbon Monoxide | |
| Operating Temperature | -20℃~+40℃ | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AGSM can be easily applied to IoT-connected devices and provides a simple method for monitoring sensor values and environmental changes. AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication. It is not suitable for applications requiring fast response times (T90 < 30 seconds) and is designed for long-term environmental monitoring. The sensor requires a warm-up/stabilization time of at least 30 minutes to 1 hour or longer. Temperature compensation and gas sensor calibration algorithms are applied, and the sensor signal values (raw data) output from the sensor drive circuit can be monitored. AGSM products are compatible with Arduino and compatible platforms, and can be easily integrated into wireless gas detectors, portable and networked solutions that require small size, light weight, high performance, and low power consumption. AGSM is equipped with individual gas sensors for detecting CO, H₂S, SO₂, NO₂, and O₃. If users have calibration gas and a test environment, zero calibration and span calibration can be performed via communication commands; span calibration of the gas sensors is recommended every 6 months. AGSM products are calibrated using a small 400 mL chamber.
Features
- Easy integration with IoT devices for monitoring sensor values and environmental changes
- Gas calibration completed; sensor concentration data transmitted via UART
- Not suitable for fast-response applications; ideal for long-term environmental monitoring
- Sensor stabilization time: at least 30 minutes to 1 hour or longer
- Applies temperature compensation and gas sensor calibration algorithms
- Sensor signal values (raw data) readable
- Compatible with Arduino and compatible products
- Integrable into compact, lightweight, high-performance, low-power wireless gas detectors, portable and networked solutions
- Equipped with single gas sensors for CO, H₂S, SO₂, NO₂, and O₃ detection
- Supports zero-point calibration and span calibration; span calibration recommended every 6 months
- Calibration using 400mL small chamber
Applications
- Wireless Gas Detector
- Portable Solutions
- Network Solutions
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 374.4101 | $ 374.41 |
| 200+ | $ 149.3926 | $ 29878.52 |
| 500+ | $ 144.4007 | $ 72200.35 |
| 1,000+ | $ 141.9341 | $ 141934.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Allsensing | |
| Packaging | - | |
| Type | Carbon Monoxide | |
| Operating Temperature | -20℃~+40℃ | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AGSM can be easily applied to IoT-connected devices and provides a simple method for monitoring sensor values and environmental changes. AGSM performs gas calibration and transmits sensor concentration value (PPB) data via UART communication. It is not suitable for applications requiring fast response times (T90 < 30 seconds) and is designed for long-term environmental monitoring. The sensor requires a warm-up/stabilization time of at least 30 minutes to 1 hour or longer. Temperature compensation and gas sensor calibration algorithms are applied, and the sensor signal values (raw data) output from the sensor drive circuit can be monitored. AGSM products are compatible with Arduino and compatible platforms, and can be easily integrated into wireless gas detectors, portable and networked solutions that require small size, light weight, high performance, and low power consumption. AGSM is equipped with individual gas sensors for detecting CO, H₂S, SO₂, NO₂, and O₃. If users have calibration gas and a test environment, zero calibration and span calibration can be performed via communication commands; span calibration of the gas sensors is recommended every 6 months. AGSM products are calibrated using a small 400 mL chamber.
Features
- Easy integration with IoT devices for monitoring sensor values and environmental changes
- Gas calibration completed; sensor concentration data transmitted via UART
- Not suitable for fast-response applications; ideal for long-term environmental monitoring
- Sensor stabilization time: at least 30 minutes to 1 hour or longer
- Applies temperature compensation and gas sensor calibration algorithms
- Sensor signal values (raw data) readable
- Compatible with Arduino and compatible products
- Integrable into compact, lightweight, high-performance, low-power wireless gas detectors, portable and networked solutions
- Equipped with single gas sensors for CO, H₂S, SO₂, NO₂, and O₃ detection
- Supports zero-point calibration and span calibration; span calibration recommended every 6 months
- Calibration using 400mL small chamber
Applications
- Wireless Gas Detector
- Portable Solutions
- Network Solutions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

