Nexperia 74AHCT132D,118
| Manufacturer | |
| MPN | 74AHCT132D,118 |
| LCSC Part # | C554516 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Quad 2-input NAND Schmitt trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Logic Family | 74AHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 0V~100mV;360mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~600mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.9V~2.1V | |
| Output Logic Level - High | 3.94V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC132; 74AHCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Input levels: For 74AHC132: CMOS level; For 74AHCT132: TTL level
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Voltage conversion in mixed-voltage environments
- Logic level translation
- Signal processing circuits
- Digital logic gate applications
- Noise immunity in electronic equipment
- Low-power CMOS applications
- TTL-compatible input applications
In-Stock: 1,870
1,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.236 | $ 1.18 |
| 50+ | $ 0.2058 | $ 10.29 |
| 150+ | $ 0.1929 | $ 28.94 |
| 500+ | $ 0.1768 | $ 88.40 |
| 2,500+ | $ 0.1696 | $ 424.00 |
| 5,000+ | $ 0.1653 | $ 826.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Logic Family | 74AHCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 0V~100mV;360mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 500mV~600mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.9V~2.1V | |
| Output Logic Level - High | 3.94V;4.4V~4.5V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHC132; 74AHCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
Features
AI Translation
- Wide supply voltage range from 2.0 V to 5.5 V
- Overvoltage tolerant inputs to 5.5 V
- High noise immunity
- CMOS low power dissipation
- Input levels: For 74AHC132: CMOS level; For 74AHCT132: TTL level
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Voltage conversion in mixed-voltage environments
- Logic level translation
- Signal processing circuits
- Digital logic gate applications
- Noise immunity in electronic equipment
- Low-power CMOS applications
- TTL-compatible input applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



