TXC 9HT12-32.768KDZY-T
| Manufacturer | TXCAsian Brands |
| MPN | 9HT12-32.768KDZY-T |
| LCSC Part # | C5545144 |
| Packaging | SMD1610-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 7pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD1610-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range : 32.768 kHz
- SMD : Ceramic package
- External dimensions (mm) L:1.6×W:1.0×H:0.5
- RoHS compliant & Pb free
Applications
AI Translation
- Smart phone
- Compact portable consumer devices
- Communication devices
- Consumer products
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4751 | $ 1.48 |
| 10+ | $ 1.4363 | $ 14.36 |
| 30+ | $ 1.4105 | $ 42.32 |
| 100+ | $ 1.3846 | $ 138.46 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD1610-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 7pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 90kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range : 32.768 kHz
- SMD : Ceramic package
- External dimensions (mm) L:1.6×W:1.0×H:0.5
- RoHS compliant & Pb free
Applications
AI Translation
- Smart phone
- Compact portable consumer devices
- Communication devices
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



