LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT125BQ,115 product image
  • 74AHCT125BQ,115 thumbnail 1
  • 74AHCT125BQ,115 thumbnail 2
  • 74AHCT125BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHCT125BQ,115RoHS

Manufacturer
MPN
74AHCT125BQ,115
LCSC Part #
C554499
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Quad buffer/line driver; 3-state
Datasheetpdf iconNexperia 74AHCT125BQ,115
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4829$ 2.41
50+$ 0.4257$ 21.29
150+$ 0.4012$ 60.18
500+$ 0.3706$ 185.30
3,000+$ 0.357$ 1071.00
6,000+$ 0.3488$ 2092.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Input typeSchmitt trigger
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74AHCT
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements4
Propagation Delay4.3ns@5V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC125; 74AHCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Input levels: For 74AHC125: CMOS level; For 74AHCT125: TTL level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Voltage converter for mixed-voltage environments