LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8-25.000MHZ-D1X-T product image
  • ABM8-25.000MHZ-D1X-T thumbnail 1
  • ABM8-25.000MHZ-D1X-T thumbnail 2
  • ABM8-25.000MHZ-D1X-T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ABRACON ABM8-25.000MHZ-D1X-TRoHS

Manufacturer
MPN
ABM8-25.000MHZ-D1X-T
LCSC Part #
C5544677
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 25MHz 18pF SMD
Datasheetpdf iconABRACON ABM8-25.000MHZ-D1X-T
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9212$ 0.92
10+$ 0.7471$ 7.47
30+$ 0.6608$ 19.82
100+$ 0.5746$ 57.46
500+$ 0.5225$ 261.25
1,000+$ 0.4964$ 496.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow

Applications

AI Translation
  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications