LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC74BQ,115 product image
  • 74AHC74BQ,115 thumbnail 1
  • 74AHC74BQ,115 thumbnail 2
  • 74AHC74BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC74BQ,115RoHS

Manufacturer
MPN
74AHC74BQ,115
LCSC Part #
C554445
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Dual D-type flip-flop with set and reset; positive-edge trigger
Datasheetpdf iconNexperia 74AHC74BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.397$ 1.99
50+$ 0.3391$ 16.96
150+$ 0.3142$ 47.13
500+$ 0.2833$ 141.65
3,000+$ 0.2695$ 808.50
6,000+$ 0.2612$ 1567.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Voltage - Supply2V~5.5V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74AHC Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA
Quiescent Current40uA
Setup Time5ns
Hold Time-
Propagation Delay3.7ns@4.5V,15pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC74; 74AHCT74 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHC74; 74AHCT74 is a dual positive-edge triggered, D-type flip-flop with individual data inputs (D), clock inputs (CP), set inputs (SD) and reset inputs (RD). It also has complementary outputs (Q and Q). The set and reset are asynchronous active LOW inputs that operate independent of the clock input. Information on the data input is transferred to the Q output on the LOW to HIGH transition of the clock pulse. The data inputs must be stable one set-up time prior to the LOW to HIGH clock transition for predictable operation. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.

Features

AI Translation
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than V_CC
  • Input levels: For 74AHC74: CMOS level
  • For 74AHCT74: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃