Grayhill 78B04SRAT
| Manufacturer | |
| Mfr. Part # | 78B04SRAT |
| LCSC Part # | C5544421 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 4 30V 150mA SPST Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Grayhill | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.7251 | $ 8.73 |
210+ | $ 3.4822 | $ 731.26 |
504+ | $ 3.3655 | $ 1696.21 |
1,008+ | $ 3.3079 | $ 3334.36 |
Standard Packaging 21/Full
Tube | ||