LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7R-27.120MEHQ-T product image
Images for reference only

TXC 7R-27.120MEHQ-TRoHS

Manufacturer
TXCAsian Brands
MPN
7R-27.120MEHQ-T
LCSC Part #
C5544366
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz 10pF 150Ω SMD2016-4P
Datasheetpdf iconTXC 7R-27.120MEHQ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3522$ 0.35
200+$ 0.1406$ 28.12
500+$ 0.1359$ 67.95
1,000+$ 0.1336$ 133.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD2016-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Equivalent Series Resistance(ESR)150Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 20MHz to 64MHz
  • Compact and low-profile
  • Glass-sealed, ceramic SMD package
  • RoHS compliant
  • Lead-containing, compliant under RoHS directive exemption

Applications

AI Translation
  • Laptops, hard disk drives
  • Computer peripherals
  • Office automation and audio/video equipment applications
  • Consumer home electronics
  • Portable consumer products