LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC574BQ,115 product image
Images for reference only

Nexperia 74AHC574BQ,115RoHS

Manufacturer
MPN
74AHC574BQ,115
LCSC Part #
C554427
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
2V~5.5V 8 1 10.6ns@5V,50pF DHVQFN-20-EP(2.5x4.5) Flip Flops RoHS
Datasheetpdf iconNexperia 74AHC574BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4802$ 0.48
200+$ 0.1868$ 37.36
500+$ 0.1807$ 90.35
1,000+$ 0.176$ 176.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Operating Temperature-40℃~+125℃
Voltage - Supply2V~5.5V
Number of Bits per Element8
Series74AHC Series
Output TypeTri-State
Number of Elements1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA
Quiescent Current4uA
Setup Time3ns
Hold Time1.5ns
Propagation Delay10.6ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC574; 74AHCT574 is an 8-bit positive-edge triggered D-type flip-flop with 3-state outputs. The device features a clock (CP) and output enable (OE) inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range: For 74AHC574: from 2.0 V to 5.5 V; For 74AHCT574: from 4.5 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • High noise immunity
  • 3-state non-inverting outputs for bus orientated applications
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Input levels: For 74AHC574: CMOS input level; For 74AHCT574: TTL input level
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C