Nexperia 74AHC573PW,118
| Manufacturer | |
| Mfr. Part # | 74AHC573PW,118 |
| LCSC Part # | C554425 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal D-type transparent latch; 3-state |
| Description | D Latch 2V~5.5V 8 5.5ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3714 | $ 1.86 |
50+ | $ 0.2948 | $ 14.74 |
150+ | $ 0.262 | $ 39.30 |
500+ | $ 0.2211 | $ 110.55 |
2,500+ | $ 0.2029 | $ 507.25 |
5,000+ | $ 0.1919 | $ 959.50 |
Standard Packaging 2500/Full
Reel | ||