Knowles 9402-0SL-1
| Manufacturer | |
| Mfr. Part # | 9402-0SL-1 |
| LCSC Part # | C5544055 |
| Package | - |
| Customer # | |
| Description | 3000@100MHz 0.5pF~2.5pF Trimmers, Variable Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2857 | $ 2.29 |
196+ | $ 0.9127 | $ 178.89 |
504+ | $ 0.8826 | $ 444.83 |
1,008+ | $ 0.8667 | $ 873.63 |
Standard Packaging 28/Full
Bag | ||