LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC2G08DC,125 product image
  • 74AHC2G08DC,125 thumbnail 1
  • 74AHC2G08DC,125 thumbnail 2
  • 74AHC2G08DC,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC2G08DC,125RoHS

Manufacturer
MPN
74AHC2G08DC,125
LCSC Part #
C554352
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
40uA 2V~5.5V 10.5ns@5V,50pF VSSOP-8-0.5mm Gates and Inverters RoHS
Datasheetpdf iconNexperia 74AHC2G08DC,125
In-Stock: 233
233 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5202$ 0.52
10+$ 0.5088$ 5.09
30+$ 0.5007$ 15.02
100+$ 0.4926$ 49.26
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingVSSOP-8-0.5mm
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Logic Family74AHC
Output Logic Level - High4.4V;3.94V
Quiescent Current(Iq)40uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels2;2
Output Logic Level - Low550mV
Propagation Delay10.5ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC2G08; 74AHCT2G08 is a dual 2-input AND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Symmetrical output impedance
  • Balanced propagation delays
  • Wide supply voltage range from 2.0 to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • Input levels: For 74AHC2G08: CMOS level; For 74AHCT2G08: TTL level
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +80 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Voltage translators in mixed-voltage environments
  • Logic circuits compatible with CMOS and TTL levels
  • High noise immunity applications
  • Low-power CMOS logic circuits