LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC273BQ,115 product image
Images for reference only

Nexperia 74AHC273BQ,115RoHS

Manufacturer
MPN
74AHC273BQ,115
LCSC Part #
C554341
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
Octal D-type flip-flop with reset; positive-edge trigger
Datasheetpdf iconNexperia 74AHC273BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5852$ 0.59
10+$ 0.4999$ 5.00
30+$ 0.4642$ 13.93
100+$ 0.4176$ 41.76
500+$ 0.3974$ 198.70
1,000+$ 0.385$ 385.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
Operating Temperature-40℃~+125℃
Voltage - Supply2V~5.5V
Number of Bits per Element8
Series74AHC Series
Output Type-
Number of Elements1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA
Quiescent Current4uA
Setup Time3ns
Hold Time1ns
Propagation Delay11ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC273; 74AHCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs. The outputs Qn will assume the state of their corresponding D inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. A LOW on MR forces the outputs LOW independently of clock and data inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Ideal buffer for MOS microcontroller or memory
  • Common clock and master reset
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Input levels: For 74AHC273: CMOS level For 74AHCT273: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃