LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch A3KM1ASP12VDC1.6R product image
Images for reference only

CIT Relay and Switch A3KM1ASP12VDC1.6RRoHS

Manufacturer
MPN
A3KM1ASP12VDC1.6R
LCSC Part #
C5543244
Packaging
-
Customer #
Key Attributes
145V@DC 80A 12V 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS
Datasheetpdf iconCIT Relay and Switch A3KM1ASP12VDC1.6R

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerCIT Relay and Switch
Packaging-
Switching Voltage(Max)145V@DC
Release Time15ms
Operate Time15ms
Switching Current(Max)80A
Contact MaterialAgSnO2
Coil Voltage12V
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Features

AI Translation
  • Internal Blowout Magnets
  • Capable of Switching up to 145VDC
  • PCB Pin and Quick Connect Mounting Options

Applications

AI Translation
  • DC Motor and Lamp Control
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.056$ 15.06
200+$ 6.0082$ 1201.64
500+$ 5.8067$ 2903.35
1,000+$ 5.7082$ 5708.20
Standard Packaging20/Full Tray
Better price for more quantity?
$