ABRACON ABLS-LR-16.384MHZ-T
| Manufacturer | |
| MPN | ABLS-LR-16.384MHZ-T |
| LCSC Part # | C5542926 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±50ppm 18pF 10Ω HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 10Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low ESR as low as 20Ω at 4MHz — 85% lower than typical SMD low-profile HC49S crystals
- Low negative resistance (-R) IC design ensures high oscillation margin
- High stability with automotive-grade temperature range options
- Hermetically sealed with resistance welding
Applications
AI Translation
- Low-frequency low negative resistance microcontroller design
- Wide automotive applications
- Industrial applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6352 | $ 3.64 |
| 200+ | $ 1.4517 | $ 290.34 |
| 500+ | $ 1.4032 | $ 701.60 |
| 1,000+ | $ 1.379 | $ 1379.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 10Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low ESR as low as 20Ω at 4MHz — 85% lower than typical SMD low-profile HC49S crystals
- Low negative resistance (-R) IC design ensures high oscillation margin
- High stability with automotive-grade temperature range options
- Hermetically sealed with resistance welding
Applications
AI Translation
- Low-frequency low negative resistance microcontroller design
- Wide automotive applications
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

