LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABLS-4.9152MHZ-K4T product image
Images for reference only

ABRACON ABLS-4.9152MHZ-K4TRoHS

Manufacturer
MPN
ABLS-4.9152MHZ-K4T
LCSC Part #
C5542910
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 4.9152MHz ±30ppm 18pF 180Ω HC-49S-SMD
Datasheetpdf iconABRACON ABLS-4.9152MHZ-K4T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4674$ 0.47
200+$ 0.1865$ 37.30
500+$ 0.1803$ 90.15
1,000+$ 0.1772$ 177.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)180Ω
Frequency4.9152MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Wireless Applications