LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC1G126GV,125 product image
Images for reference only

Nexperia 74AHC1G126GV,125RoHS

Manufacturer
MPN
74AHC1G126GV,125
LCSC Part #
C554291
Packaging
SOT-753
Customer #
Key Attributes
2V~5.5V 1 1 3.4ns@5V,15pF 40uA SOT-753 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconNexperia 74AHC1G126GV,125
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1063$ 0.53
50+$ 0.1039$ 5.20
150+$ 0.1023$ 15.35
500+$ 0.1007$ 50.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOT-753
Input type-
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74AHC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Output enable
Number of Elements1
Propagation Delay3.4ns@5V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G126; 74AHCT1G126 is a single buffer/line driver with 3-state output. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Symmetrical output impedance
  • Balanced propagation delays
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Input levels: For 74AHC1G126: CMOS level; For 74AHCT1G126: TTL level
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +125 °C

Applications

AI Translation
  • Level translation in mixed-voltage environments
  • Buffer/line driver
  • 3-state outputs