NXP 74AHCT541PW-Q100118
| Manufacturer | |
| MPN | 74AHCT541PW-Q100118 |
| LCSC Part # | C5542824 |
| Packaging | - |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 8 5ns@5V,50pF 80uA Buffers, Drivers, Receivers, Transceivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | - | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | - | |
| Propagation Delay | 5ns@5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6473 | $ 2.65 |
| 200+ | $ 1.0562 | $ 211.24 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0047 | $ 1004.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | - | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Number of Elements | - | |
| Propagation Delay | 5ns@5V,50pF | |
| Quiescent Current | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

