CTS 745C102105JP
| Manufacturer | |
| Mfr. Part # | 745C102105JP |
| LCSC Part # | C5542646 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 1MΩ |
| Description | 8 ±5% 1MΩ 63mW ±250ppm/℃ Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3726 | $ 0.37 |
200+ | $ 0.1487 | $ 29.74 |
500+ | $ 0.1437 | $ 71.85 |
1,000+ | $ 0.1413 | $ 141.30 |
Standard Packaging 4000/Full
Reel | ||