LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AB26T-32.768KHZ-E product image
Images for reference only

ABRACON AB26T-32.768KHZ-ERoHS

Manufacturer
MPN
AB26T-32.768KHZ-E
LCSC Part #
C5542587
Packaging
DT-26
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 35kΩ DT-26
Datasheetpdf iconABRACON AB26T-32.768KHZ-E
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5591$ 0.56
10+$ 0.5461$ 5.46
30+$ 0.538$ 16.14
100+$ 0.5316$ 53.16
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingDT-26
Frequency Stability-
Operating Temperature0℃~+70℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Watch frequency
  • 32.768kHz standard frequency

Applications

AI Translation
  • Real time clock
  • Measuring instruments
  • Clock source for communication or A/V equipment