LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC139PW,118 product image
  • 74AHC139PW,118 thumbnail 1
  • 74AHC139PW,118 thumbnail 2
  • 74AHC139PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC139PW,118RoHS

Manufacturer
MPN
74AHC139PW,118
LCSC Part #
C554247
Packaging
TSSOP-16
Customer #
Key Attributes
2V~5.5V 4uA 9.2ns@5V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconNexperia 74AHC139PW,118
In-Stock: 246
246 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2881$ 0.29
10+$ 0.2816$ 2.82
30+$ 0.2784$ 8.35
100+$ 0.2735$ 27.35
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingTSSOP-16
TypeDecoder
Number of Channels-
Voltage - Supply2V~5.5V
Operating Temperature-40℃~+125℃
FeaturesLevel shifting
Quiescent Current4uA
Current - Output High(IOH)8mA
Propagation Delay9.2ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74AHC139; 74AHCT139 decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0 to nY3). Each decoder features an enable input (nE). When nE is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 5.5 V
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • High noise immunity
  • Overvoltage tolerant inputs to 5.5 V
  • Input levels: For 74AHC139: CMOS level For 74AHCT139: TTL level
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • 1-to-4 demultiplexer applications
  • Transceiver use in mixed-voltage environments