LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC126BQ,115 product image
  • 74AHC126BQ,115 thumbnail 1
  • 74AHC126BQ,115 thumbnail 2
  • 74AHC126BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHC126BQ,115RoHS

Manufacturer
MPN
74AHC126BQ,115
LCSC Part #
C554221
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
Quad buffer/line driver; 3-state
Datasheetpdf iconNexperia 74AHC126BQ,115
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4414$ 0.44
10+$ 0.4317$ 4.32
30+$ 0.4252$ 12.76
100+$ 0.4187$ 41.87
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
Input typeSchmitt trigger
Voltage - Supply2V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74AHC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements4
Propagation Delay4.7ns@5V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC126; 74AHCT126 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • Input levels: For 74AHC126: CMOS level
  • For 74AHCT126: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Level shifting in mixed-voltage environments