Nexperia 74AHC125BQ-Q100,11
| Manufacturer | |
| Mfr. Part # | 74AHC125BQ-Q100,11 |
| LCSC Part # | C554219 |
| Package | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Description | Schmitt trigger 40uA 2V~5.5V 9.5ns@5.5V,50pF DHVQFN-14-EP(2.5x3) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1626 | $ 0.16 |
10+ | $ 0.1284 | $ 1.28 |
30+ | $ 0.1137 | $ 3.41 |
100+ | $ 0.0954 | $ 9.54 |
500+ | $ 0.0873 | $ 43.65 |
1,000+ | $ 0.0824 | $ 82.40 |
Standard Packaging 3000/Full
Reel | ||