LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC00BQ,115 product image
Images for reference only

Nexperia 74AHC00BQ,115RoHS

Manufacturer
MPN
74AHC00BQ,115
LCSC Part #
C554186
Packaging
DHVQFN-14-EP(2.5x3)
Customer #
Key Attributes
40uA 2V~5.5V 11.4ns@3.3V,50pF DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS
Datasheetpdf iconNexperia 74AHC00BQ,115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1157$ 0.12
10+$ 0.0941$ 0.94
30+$ 0.0833$ 2.50
100+$ 0.0753$ 7.53
500+$ 0.0688$ 34.40
1,000+$ 0.0655$ 65.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingDHVQFN-14-EP(2.5x3)
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Logic Family74AHC
Output Logic Level - High4.4V;3.94V
Quiescent Current(Iq)40uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)80mA
Number of Channels4;2
Propagation Delay11.4ns@3.3V,50pF
Output Logic Level - Low550mV
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC00; 74AHCT00 are quad 2-input NAND gates. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Input levels: For 74AHC00: CMOS level For 74AHCT00: TTL level
  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

Applications

AI Translation
  • Level shifting in mixed-voltage environments