HUBER+SUHNER 9071.99.0547 (73_Z-0-0-547)
| Manufacturer | |
| Mfr. Part # | 9071.99.0547 (73_Z-0-0-547) |
| LCSC Part # | C5541015 |
| Package | - |
| Customer # | |
| Key Attributes | GDT 230V 30kA 1 POLE |
| Description | Gas Discharge Tube 230V 30kA ±15% 1 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | HUBER+SUHNER | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 37.3457 | $ 37.35 |
200+ | $ 14.901 | $ 2980.20 |
500+ | $ 14.4033 | $ 7201.65 |
1,000+ | $ 14.1583 | $ 14158.30 |
Standard Packaging 1/Full
Bag | ||