LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 2PC4081R,115 product image
  • 2PC4081R,115 thumbnail 1
  • 2PC4081R,115 thumbnail 2
  • 2PC4081R,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 2PC4081R,115RoHS

Manufacturer
MPN
2PC4081R,115
LCSC Part #
C554095
Packaging
SOT-323-3
Customer #
Key Attributes
TRANS NPN 50V 150mA SOT-323-3
Datasheetpdf iconNexperia 2PC4081R,115

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323-3
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO7V
DC Current Gain180
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Current - Collector(Ic)150mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))400mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN transistor in a SOT323 (SC-70) plastic package. The PNP complement is 2PA1576.

Features

AI Translation
  • Low current (max. 150 mA)
  • Low voltage (max. 50 V)

Applications

AI Translation
  • General-purpose switching
  • Small signal amplification
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0482$ 0.48
100+$ 0.0386$ 3.86
300+$ 0.0339$ 10.17
3,000+$ 0.0303$ 90.90
6,000+$ 0.0274$ 164.40
9,000+$ 0.026$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$