LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8Z-24.000MAAE-T product image
Images for reference only

TXC 8Z-24.000MAAE-TRoHS

Manufacturer
TXCAsian Brands
MPN
8Z-24.000MAAE-T
LCSC Part #
C5540522
Packaging
SMD
Customer #
Key Attributes
Crystal 24MHz ±30ppm 12pF 100Ω SMD
Datasheetpdf iconTXC 8Z-24.000MAAE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6937$ 0.69
200+$ 0.2778$ 55.56
500+$ 0.2683$ 134.15
1,000+$ 0.2635$ 263.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12MHz to 66MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Microprocessors
  • Mobile phones, computers, modems
  • Audio, video
  • Consumer products