VISHAY TCLT1600
| Manufacturer | |
| MPN | TCLT1600 |
| LCSC Part # | C553998 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, AC Input, SOP-4L, Long Mini-Flat Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 3us@2mA,100Ω | |
| Fall time | 4.7us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | - | |
| Current transfer ratio | 80%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT1600 consists of a phototransistor optically coupled to 2 gallium arsenide infrared- emitting diodes in an SOP 4- pin wide body package.
Features
AI Translation
- Low profile package
- Extra low coupling capacity - typical 0.2 pF
- High common mode rejection
- AC input
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 175
- Creepage distance > 8 mm
Applications
AI Translation
- Switch- mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
- Reinforced isolation provides circuit protection against electrical shock (safety class II)
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation):
- for appl. class I to IV at mains voltage ≤ 300 V
- for appl. class I to III at mains voltage ≤ 600 V according to DIN EN 60747- 5- 2 (VDE 0884)
In-Stock: 2,798
2,798 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6459 | $ 0.65 |
| 10+ | $ 0.5183 | $ 5.18 |
| 30+ | $ 0.4554 | $ 13.66 |
| 100+ | $ 0.3924 | $ 39.24 |
| 500+ | $ 0.3536 | $ 176.80 |
| 1,000+ | $ 0.3343 | $ 334.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 3us@2mA,100Ω | |
| Fall time | 4.7us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | - | |
| Current transfer ratio | 80%;300% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT1600 consists of a phototransistor optically coupled to 2 gallium arsenide infrared- emitting diodes in an SOP 4- pin wide body package.
Features
AI Translation
- Low profile package
- Extra low coupling capacity - typical 0.2 pF
- High common mode rejection
- AC input
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 175
- Creepage distance > 8 mm
Applications
AI Translation
- Switch- mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
- Reinforced isolation provides circuit protection against electrical shock (safety class II)
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation):
- for appl. class I to IV at mains voltage ≤ 300 V
- for appl. class I to III at mains voltage ≤ 600 V according to DIN EN 60747- 5- 2 (VDE 0884)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



