RENESAS 8SLVD2102NLGI
| Manufacturer | |
| Mfr. Part # | 8SLVD2102NLGI |
| LCSC Part # | C5539757 |
| Package | VFQFPN-16(3x3) |
| Customer # | |
| Description | 2.375V~2.625V 2GHz VFQFPN-16(3x3) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 624 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.9505 | $ 6.95 |
10+ | $ 6.795 | $ 67.95 |
30+ | $ 6.6902 | $ 200.71 |
100+ | $ 6.5871 | $ 658.71 |
Standard Packaging 624/Full
Tray | ||
Better price for more quantity?
$