VISHAY SI7615ADN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI7615ADN-T1-GE3 |
| LCSC Part # | C553966 |
| Package | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 35A PowerPAK1212-8 |
| Description | P-Channel 20V 35A 33W Surface Mount PowerPAK1212-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,495
8,495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4659 | $ 0.47 |
10+ | $ 0.3718 | $ 3.72 |
30+ | $ 0.3319 | $ 9.96 |
100+ | $ 0.2824 | $ 28.24 |
500+ | $ 0.2601 | $ 130.05 |
1,000+ | $ 0.2457 | $ 245.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$