Nexperia XC7WT14GT,115
| Manufacturer | |
| MPN | XC7WT14GT,115 |
| LCSC Part # | C553890 |
| Packaging | XSON-8(1x2) |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 8.5ns@5V,50pF 3 1uA 3 XSON-8(1x2) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | - | |
| Number of Circuits | 3 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 3 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XC7WT14 is a high-speed Si-gate CMOS device. This device provides three inverting buffers with Schmitt trigger action. This device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101D exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
AI Translation
- Wave and pulse shaper for highly noisy environment
- Astable multivibrator
- Monostable multivibrator
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0713 | $ 0.07 |
| 10+ | $ 0.0566 | $ 0.57 |
| 30+ | $ 0.0493 | $ 1.48 |
| 100+ | $ 0.0438 | $ 4.38 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0372 | $ 37.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-8(1x2) | |
| Logic Family | - | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | - | |
| Number of Circuits | 3 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 3 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XC7WT14 is a high-speed Si-gate CMOS device. This device provides three inverting buffers with Schmitt trigger action. This device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101D exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
AI Translation
- Wave and pulse shaper for highly noisy environment
- Astable multivibrator
- Monostable multivibrator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

