LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PZU5.6BL,315 product image
  • PZU5.6BL,315 thumbnail 1
  • PZU5.6BL,315 thumbnail 2
  • PZU5.6BL,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PZU5.6BL,315RoHS

Manufacturer
MPN
PZU5.6BL,315
LCSC Part #
C553761
Packaging
DFN1006-2
Customer #
Key Attributes
DIODE ZENER 5.6V 250mW DFN1006-2
Datasheetpdf iconNexperia PZU5.6BL,315
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0934$ 0.47
50+$ 0.0728$ 3.64
150+$ 0.0625$ 9.38
500+$ 0.0548$ 27.40
2,500+$ 0.0486$ 121.50
5,000+$ 0.0455$ 227.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingDFN1006-2
Tolerance-
Pd - Power Dissipation250mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@2.5V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.31V~5.92V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a SOD882 leadless ultra small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non- repetitive peak reverse power dissipation: PZSM ≤ 40 W
  • Total power dissipation: Ptot ≤ 250 mW
  • Tolerance series: B: approximately ± 5%; B2: approximately ± 2%
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current IR range
  • Small plastic package suitable for surface- mounted design
  • AEC- Q101 qualified

Applications

AI Translation
  • General regulation functions