Nexperia PUMH10Z
| Manufacturer | |
| MPN | PUMH10Z |
| LCSC Part # | C553529 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 100 2 NPN (Pre-Biased) 300mW 100mA 50V SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain | 100 | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 600mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN double Resistor-Equipped Transistor (RET) in a very small SOT363 (SC-88) Surface Mounted Device (SMD) plastic package. NPN/PNP complement: PUMD10 PNP/PNP complement: PUMB10
Features
AI Translation
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications
AI Translation
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1559 | $ 0.78 |
| 50+ | $ 0.1524 | $ 7.62 |
| 150+ | $ 0.1501 | $ 22.52 |
| 500+ | $ 0.1478 | $ 73.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| DC Current Gain | 100 | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.2kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Resistor Ratio | 21 | |
| Pd - Power Dissipation | 300mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Current - Collector(Ic) | 100mA | |
| Voltage - Input(Max)(VI(off)) | 600mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/NPN double Resistor-Equipped Transistor (RET) in a very small SOT363 (SC-88) Surface Mounted Device (SMD) plastic package. NPN/PNP complement: PUMD10 PNP/PNP complement: PUMB10
Features
AI Translation
- 100 mA output current capability
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Applications
AI Translation
- Low current peripheral driver
- Control of IC inputs
- Replaces general-purpose transistors in digital applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



