Crouzet 83733329
| Manufacturer | |
| MPN | 83733329 |
| LCSC Part # | C5534191 |
| Packaging | - |
| Customer # | |
| Key Attributes | Round Plunger SPDT 50V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Operating Temperature | -5℃~+70℃ | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Adjustable threaded barrel fixing
- Compliant with standard NFC 20030: Class I (plunger manually operated via grounded metal part or insulated part providing additional insulation)
- Protection rating IP 56 - IP 66 depending on type
- Single-pole version
- Three-terminal, single-break, double-circuit contact element (Type C: changeover)
- Versions 83731 and 83732 with earth terminal
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 207.1231 | $ 207.12 |
| 200+ | $ 82.6444 | $ 16528.88 |
| 500+ | $ 79.882 | $ 39941.00 |
| 1,000+ | $ 78.5182 | $ 78518.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

