Nexperia PTVS26VZ1USKYL
| Manufacturer | |
| MPN | PTVS26VZ1USKYL |
| LCSC Part # | C553403 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 46VC Clamp 4.5A Ipp TVS DIODE 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | 0603 | |
| Clamping Voltage | 46V | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | - | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional Transient Voltage Suppressor (TVS) in a very small leadless DSN1608-2 (SOD964) package.
Features
AI Translation
- Rated peak pulse current: IPPM = 32 A (8/20 µs pulse)
- Rated peak pulse power: PPPM = 1850 W (8/20 µs pulse)
- Dynamic resistance Rdyn = 0.15 Ω
- Reverse current: |IRM| = 0.1 nA typ.
- Very low package height: 0.29 mm
Applications
AI Translation
- Power supply protection
- Industrial application
- Power management
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2155 | $ 1.08 |
| 50+ | $ 0.2125 | $ 10.63 |
| 150+ | $ 0.2105 | $ 31.58 |
| 500+ | $ 0.2021 | $ 101.05 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



