SKYWORKS 566BFA001152ACGR
| Manufacturer | |
| MPN | 566BFA001152ACGR |
| LCSC Part # | C5532660 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | SMD7050-6P Pin Configurable/Selectable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si566 Super-Series Voltage Controlled Crystal Oscillator employs Skyworks Solutions' advanced 4th-generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at two selectable frequencies. The device is factory-programmed to provide any two selectable frequencies from 0.2 to 3000 MHz with sub-1 ppb resolution, maintaining ultra-low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering delivers industry-leading power supply noise rejection, simplifying the generation of low-jitter clocks in noisy systems with switching power supplies. The Si566 uses industry-standard packaging to significantly streamline the supply chain, enabling Skyworks to ship custom-frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si566 employs a single crystal and DSPLL IC-based approach to generate the required output frequencies. The Si566 can be factory-configured to a wide range of user specifications, including frequency, output format, and OE pin location/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators.
Features
- Any two selectable frequencies from 200 kHz to 3000 MHz
- Ultra-low jitter: typical 100 fs RMS (12 kHz - 20 MHz)
- Excellent power supply noise rejection and power supply noise immunity: typical -80 dBc
- 3.3V, 2.5V, and 1.8V VDD supply operation supported under the same part number
- LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options available
- Package options: 2.5×3.2, 3.2×5, 5×7 mm
- Sample lead time: 1 - 2 weeks
Applications
- 100G/200G/400G OTN, coherent optical communications
- 10G/25G/40G/100G Ethernet
- 56G/112G PAM4 clocking
- 3G-SDI/12G-SDI/24G-SDI broadcast video
- Servers, switches, storage devices, NICs, search acceleration devices
- Test and measurement
- FPGA/ASIC clocking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.4497 | $ 21.45 |
| 250+ | $ 8.5585 | $ 2139.63 |
| 500+ | $ 8.2733 | $ 4136.65 |
| 1,000+ | $ 8.1322 | $ 8132.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Pin Configurable/Selectable Oscillators | |
| Manufacturer | SKYWORKS | |
| Packaging | SMD7050-6P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si566 Super-Series Voltage Controlled Crystal Oscillator employs Skyworks Solutions' advanced 4th-generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at two selectable frequencies. The device is factory-programmed to provide any two selectable frequencies from 0.2 to 3000 MHz with sub-1 ppb resolution, maintaining ultra-low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering delivers industry-leading power supply noise rejection, simplifying the generation of low-jitter clocks in noisy systems with switching power supplies. The Si566 uses industry-standard packaging to significantly streamline the supply chain, enabling Skyworks to ship custom-frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si566 employs a single crystal and DSPLL IC-based approach to generate the required output frequencies. The Si566 can be factory-configured to a wide range of user specifications, including frequency, output format, and OE pin location/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators.
Features
- Any two selectable frequencies from 200 kHz to 3000 MHz
- Ultra-low jitter: typical 100 fs RMS (12 kHz - 20 MHz)
- Excellent power supply noise rejection and power supply noise immunity: typical -80 dBc
- 3.3V, 2.5V, and 1.8V VDD supply operation supported under the same part number
- LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options available
- Package options: 2.5×3.2, 3.2×5, 5×7 mm
- Sample lead time: 1 - 2 weeks
Applications
- 100G/200G/400G OTN, coherent optical communications
- 10G/25G/40G/100G Ethernet
- 56G/112G PAM4 clocking
- 3G-SDI/12G-SDI/24G-SDI broadcast video
- Servers, switches, storage devices, NICs, search acceleration devices
- Test and measurement
- FPGA/ASIC clocking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

