TI CSD17505Q5A
| Manufacturer | |
| Mfr. Part # | CSD17505Q5A |
| LCSC Part # | C553150 |
| Package | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A SON-8(5x6) |
| Description | N-Channel 30V 100A 3.2W Surface Mount SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | SON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4987 | $ 2.50 |
10+ | $ 2.1259 | $ 21.26 |
30+ | $ 1.8922 | $ 56.77 |
100+ | $ 1.6537 | $ 165.37 |
500+ | $ 1.5447 | $ 772.35 |
1,000+ | $ 1.4989 | $ 1498.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$